MS3459KS40-10SW

Heilind Number:AMP3-2176453-5
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS40-10SW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0201 13K 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS40-10SW
Size Code:0201
Power Rating:.031 W
Termination Type:Solder
Resistance:13 KΩ
Rated Voltage:15 V
Mounting Style:Surface Mount
Dimensions:.58 x .29 x .23 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176453-5

Detailed Description

Enhance the precision of your electronic circuits with our CPF 0201 surface mount resistor. Measuring just .58 x .29 x .23 mm, this compact component boasts a resistance of 13 KΩ with a tight tolerance of .1%. Operating at a power rating of .031 W and a rated voltage of 15 V, it ensures reliable performance in demanding applications. Crafted with a thin film element and solder termination, it guarantees efficient power dissipation and secure connectivity. With a low temperature coefficient of 25 ppm, it delivers stable operation even in fluctuating environments. Ideal for high-precision designs, this resistor is a crucial component for achieving optimal performance.