| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2176453-7 |
| Size Code: | 0201 |
| Tolerance: | .1% |
| Dimensions: | .58 x .29 x .23 mm |
| Resistance: | 13.7 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .031 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 15 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP3-2176453-7 |
3-2176453-7
Specifications
Detailed Description
Enhance your circuitry with the precision and reliability of our CPF 0201 resistor. Featuring a resistance of 13.7 KΩ with a tolerance of .1%, this thin film element guarantees precise performance. Rated for a power of .031 W and a voltage of 15 V, it ensures durability in demanding applications. With a low temperature coefficient of 25ppm, it maintains stability over a wide range of operating conditions. Its compact 0201 size and surface mount termination make it ideal for space-constrained designs. Trust in the quality of our surface mount resistor for optimal electronic performance.

