MS3459KS40-56PW

Heilind Number:AMP3-2176455-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS40-56PW
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 8R45 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS40-56PW
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:8.45 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176455-0

Detailed Description

Enhance precision in your electronic designs with the CPF 0402 thin film resistor. Measuring just 1 x 0.5 x 0.3 mm, this surface mount component offers a compact solution for achieving high accuracy in circuitry. With a resistance of 8.45 Ω and a tolerance of 0.1%, it ensures consistent performance in demanding applications. Operating at a rated voltage of 25 V and a power rating of 0.063 W, it provides reliable functionality. Designed for easy installation with solder termination, it's ideal for use in various electronic devices. Compliant with RoHS regulations, it's also environmentally friendly. Elevate the precision and efficiency of your projects with this Surface Mount Resistor.