MS3459KS40-56PX

Heilind Number:AMP3-2176455-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS40-56PX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 8R66 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS40-56PX
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:8.66 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176455-1

Detailed Description

Enhance your precision circuitry with our CPF 0402 surface mount resistor. Measuring just 1 x .5 x .3 mm, this thin film element boasts a resistance of 8.66 Ω with a tolerance of .1% and a power rating of .063 W. Operating at a rated voltage of 25 V, it ensures reliable performance in demanding applications. With a low temperature coefficient of 25ppm and two solder terminations, this resistor guarantees stable and accurate operation. Perfect for compact designs, it complies with RoHS standards, offering a sustainable solution for your electronic projects. Elevate your designs with the quality and performance of our surface mount precision resistor.