MS3459KS40-56PZ

Heilind Number:AMP3-2176455-3
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS40-56PZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 9R09 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS40-56PZ
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:9.09 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176455-3

Detailed Description

Enhance the precision of your electronic circuitry with this high-performance CPF 0402 resistor. With a resistance of 9.09 Ω, tolerance of 0.1%, and low temperature coefficient of 25ppm, it ensures reliable and accurate operation. The thin film element technology guarantees stable performance, while the .063 W power rating and 25 V rated voltage make it suitable for a wide range of applications. Measuring just 1 x .5 x .3 mm and featuring surface mount termination, it's easy to integrate into your designs. This quality resistor, compliant with RoHS regulations, comes in a convenient 1K reel for efficient handling. Trust in its precision and durability for your electronic projects.