MS3459KS40-56S

Heilind Number:AMP3-2176455-4
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS40-56S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 9R31 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS40-56S
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:9.31 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176455-4

Detailed Description

Enhance circuit performance with this precision resistor, designed for high-accuracy applications. With a resistance of 9.31 Ω and a tolerance of 0.1%, it ensures reliable and consistent operation. Featuring a thin film element, it offers excellent stability and low noise. The compact 0402 size and surface mount termination make it ideal for space-constrained PCB designs. With a power rating of .063 W and a rated voltage of 25 V, it guarantees efficient and durable performance. RoHS compliant and with a low temperature coefficient of 25ppm, it meets stringent environmental standards. Upgrade your electronic assemblies with this high-quality resistor for optimal functionality.