MS3459KS8S-1S

Heilind Number:AMP3-2176456-0
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KS8S-1S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2R0 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KS8S-1S
Size Code:0603
Power Rating:.063 W
Termination Type:Solder
Resistance:2 Ω
Rated Voltage:50 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176456-0

Detailed Description

Enhance the precision of your electronic circuits with our CPF 0603 thin film resistor. Featuring a resistance of 2Ω with a tolerance of 0.1% and low temperature coefficient of 25ppm, this surface mount component ensures accurate and stable performance. With a power rating of 0.063 W and a rated voltage of 50 V, it is suitable for a wide range of applications. The compact 0603 size and solder termination make it easy to integrate onto PCBs, while its RoHS compliance reflects our commitment to environmental responsibility. Elevate the reliability of your designs with our high-quality surface mount resistor.