3-2176456-2

Heilind Number:AMP3-2176456-2
Manufacturer:TE Connectivity
Manufacturer Number:3-2176456-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0603 2R1 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176456-2
Size Code:0603
Tolerance:.1%
Dimensions:1.55 x .8 x .45 mm
Resistance:2.1 Ω
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:50 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-2176456-2

Detailed Description

Enhance the precision of your electronic circuits with our CPF 0603 surface mount resistor. This thin film resistor offers a resistance of 2.1 Ω with a tolerance of 0.1% and a low temperature coefficient of 25 ppm, ensuring stable performance in demanding applications. Rated for 50 V and 0.063 W, it is suitable for a wide range of voltage and power requirements. With solder termination and compact 0603 package, it facilitates easy installation on PCBs. Trust in its high reliability and quality construction for your electronic projects.