3-2176457-0

Heilind Number:AMP3-2176457-0
Manufacturer:TE Connectivity
Manufacturer Number:3-2176457-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 2R0 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2176457-0
Size Code:1206
Tolerance:.1%
Dimensions:3.05 x 1.55 x .55 mm
Resistance:2 Ω
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP3-2176457-0

Detailed Description

Enhance your circuitry with this ultra-precise CPF 1206 resistor, boasting a resistance value of 2Ω with a tolerance of just 0.1%. Designed for optimal performance, it offers a low power rating of .125W and a maximum voltage of 150V, making it ideal for a wide range of electronic applications. With a compact 1206 size and surface mount termination, installation is a breeze. Crafted with thin film technology, this resistor ensures high accuracy and stability, meeting the demands of even the most sensitive circuit designs. Trust in its quality construction for reliable and efficient operation in your projects.