MS3459KT12S-3PZ

Heilind Number:AMP3-2176457-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT12S-3PZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 2R05 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT12S-3PZ
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:2.05 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176457-1

Detailed Description

Enhance the precision of your electronic circuitry with this surface mount resistor. Boasting a thin film element, it offers a tolerance of 0.1% for reliable performance. With a power rating of 0.125W and a resistance of 2.05 Ω, it can handle up to 150V. Designed for easy installation, it features solder termination and a compact 1206 size. Perfect for applications requiring high accuracy, this resistor is a must-have for any electronics enthusiast or professional.