MS3459KT12S-3SZ

Heilind Number:AMP3-2176457-6
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT12S-3SZ
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 2R32 0.1% 25ppm 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT12S-3SZ
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:2.32 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176457-6

Detailed Description

Enhance circuit precision with this CPF 1206 surface mount resistor. Measuring at 3.05 x 1.55 x .55 mm, it is designed to deliver accurate performance in a compact package. With a resistance of 2.32 Ω and a tolerance of .1%, it ensures reliable operation, even in demanding applications. Rated for a power of .125 W and a voltage of 150 V, this thin film resistor guarantees stable and efficient conductivity. Featuring solder termination and RoHS compliance, it is both easy to install and environmentally friendly. Ideal for use in various electronic devices, this precision resistor is a valuable component for any project.