MS3459KT14S-1P

Heilind Number:AMP3-2176458-1
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT14S-1P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 2R05 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT14S-1P
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:2.05 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176458-1

Detailed Description

Enhance circuit performance with this precision 1206 surface mount resistor. Constructed with a thin film element, it guarantees accuracy with a tolerance of 0.1%. Operating at a power rating of 0.125 W and a resistance of 2.05 Ω, it seamlessly handles up to 150 V. Designed for easy installation, it features solder terminations and a compact 3.05 x 1.55 x 0.55 mm size. RoHS compliant and offering a temperature coefficient of 25ppm, it ensures reliability in various applications. Partner with this resistor for optimal electronic functionality.