MS3459KT14S-1S

Heilind Number:AMP3-2176458-2
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT14S-1S
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 2R1 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT14S-1S
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:2.1 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176458-2

Detailed Description

Enhance the precision of your electronic circuits with our CPF 1206 thin film resistor. With a resistance of 2.1 Ω and a tolerance of .1%, this component ensures accurate performance in a variety of applications. Operating at a power rating of .125 W and a rated voltage of 150 V, it guarantees reliable functionality. Its compact 1206 size and surface mount termination make it easy to integrate into your designs. RoHS compliant and featuring a low temperature coefficient of 25 ppm, it meets stringent environmental and performance standards. Trust in our Surface Mount Resistors for consistent and high-quality results in your projects.