MS3459KT14S-2SX

Heilind Number:AMP3-2176458-7
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT14S-2SX
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 2R37 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT14S-2SX
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:2.37 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176458-7

Detailed Description

Enhance your electronic projects with our precision resistor, featuring a thin film element for optimal performance. With a resistance of 2.37 Ω and tolerance of .1%, it guarantees accurate and reliable operation. This 1206-sized resistor has a power rating of .125 W and can withstand voltages up to 150 V, making it suitable for a wide range of applications. Its surface mount design and solder termination ensure easy installation, while its compact dimensions of 3.05 x 1.55 x .55 mm make it space-efficient. RoHS compliance underscores our commitment to environmental responsibility, making it a sustainable choice for your projects. Upgrade your circuitry with this high-quality component.