MS3459KT14S-5P

Heilind Number:AMP3-2176458-9
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS3459KT14S-5P
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 2R49 0.1% 25ppm 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS3459KT14S-5P
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:2.49 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP3-2176458-9

Detailed Description

Enhance your circuitry with this precision resistor, designed for optimal performance in surface mount applications. With a resistance of 2.49 Ω and a tolerance of .1%, it ensures accurate and reliable operation. The thin film element construction guarantees high precision, while its compact 1206 size makes it suitable for space-constrained designs. Operating at a power rating of .125 W and a rated voltage of 150 V, it offers robust performance in a variety of electronic systems. RoHS compliance ensures environmental responsibility. Elevate your electronics with this essential component.