3-2177380-1

Heilind Number:AMP3-2177380-1
Manufacturer:TE Connectivity
Manufacturer Number:3-2177380-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

RING TONGUE, CONTACT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2177380-1
Amperage:220 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:8 - 50 mm², 8 AWG
Crimp Type:Radial
Terminal / Splice Type:Ring Tongue
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP3-2177380-1

Detailed Description

Enhance the efficiency and reliability of your automotive, truck, bus, or off-road electrical connections with this high-performance ring tongue contact. Designed for optimal functionality, it boasts a robust amperage rating of 220 A, making it suitable for demanding applications. With a convenient crimp termination method and tin contact plating, it ensures secure and durable connectivity. Its wide operating temperature range of -40 to 150 °C (-40 to 302 °F) guarantees performance in various environmental conditions. Compatible with 8 AWG and 8 - 50 mm² wire sizes, it offers versatility for your wiring needs. The radial crimp type and ring tongue splice design further enhance ease of installation. Maintaining compliance with RoHS standards, it prioritizes environmental responsibility. Elevate your automotive connector solutions with this essential component.