3-2177380-2

Heilind Number:AMP3-2177380-2
Manufacturer:TE Connectivity
Manufacturer Number:3-2177380-2
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

RING TONGUE, CONTACT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2177380-2
Amperage:220 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:3 - 8 AWG, 8 - 25 mm²
Crimp Type:Radial
Terminal / Splice Type:Ring Tongue
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP3-2177380-2

Detailed Description

Enhance the connectivity of your automotive, truck, bus, or off-road vehicles with our high-performance Ring Tongue Contact. Designed for durability and efficiency, this contact offers a seamless termination method through crimping, ensuring a secure and stable connection. With a maximum amperage of 220 A, it accommodates heavy-duty power requirements, making it ideal for various applications in the automotive industry. The tin contact plating guarantees optimal conductivity while withstanding harsh operating conditions, with an operating temperature range from -40 to 150 °C (-40 to 302 °F). Suitable for wire sizes ranging from 8 to 25 mm² (3 to 8 AWG), it provides versatility in installation. The radial crimp type and ring tongue splice offer ease of use and compatibility with standard terminal connections. Rest assured, this product complies with RoHS regulations, meeting international standards for environmental responsibility. Upgrade your vehicle's electrical system with confidence, knowing that our Automotive Connectors & Accessories deliver exceptional performance and reliability.