3-2180324-0

Heilind Number:AMP3-2180324-0
Manufacturer:TE Connectivity
Manufacturer Number:3-2180324-0
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

zSFP+ STACKED 2X4 RECEPTACLE ASSEMBLY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2180324-0
Termination Method:Through Hole - Press-Fit
Pitch:.032 in, 8 mm
Number of Ports:8
Number of Positions:160
Data Rate:32 Gb/s
Port Matrix Configuration:2 x 4
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
PCB Mounting Style:Through Hole - Press-Fit
Product:SFP/SFP+/zSFP+
Product Type:Cage Assembly with Integrated Connector
SKU:AMP3-2180324-0

Detailed Description

Enhance your network connectivity with our zSFP+ Stacked 2x4 Receptacle Assembly. Designed for high-speed data transmission at 32 Gb/s, this rugged connector features a Through Hole-Press-Fit termination method, ensuring reliable performance in demanding environments. With 8 ports and 160 positions, it offers ample connectivity options for your networking needs. Operating seamlessly in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for various industrial applications. ROHS compliant, this product guarantees eco-friendly and sustainable operation. Upgrade your system with this SFP/SFP+/zSFP+ cage assembly with an integrated connector, perfect for IO connectors and high-speed cage & connector assemblies.