| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2198617-7 |
| Accessory Type: | Backshell |
| Number of Contacts: | 37 |
| Shell Size: | 4 |
| Package Quantity: | 100 |
| Clamp Type: | Two-Piece RFI/EMI Shield |
| Number of Positions: | 37 |
| GPL: | 333 |
| Shield Plating Material: | Nickel |
| Shielded: | Yes |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D403 |
| Screw Hole Thread Size: | 4-40 |
| ECCN: | EAR99 |
| Cable Exit Angle: | 180° |
| Cable Insulation Diameter: | .158 - .512 in, 4 - 13 mm |
| Grommets: | With |
| Cover Flammability Standard: | UL 94V-0 |
| Backshell Material: | ABS |
| Cable Clamp Material: | ABS |
| Slide Latch: | Without |
| Standards Met: | UL 94V-0 |
| Part Aliases: | 3-2198617-7 |
| SKU: | AMP3-2198617-7 |
3-2198617-7
Specifications
Detailed Description
Enhance cable connections with this Ni Plated Plastic Backshell, featuring a straight 37-way design. Crafted for reliability, it meets UL 94V-0 standards for enhanced safety. The two-piece RFI/EMI shield ensures optimal performance, while nickel plating offers durable protection. Ideal for data and device applications, it accommodates wire and cable terminations. With a 180° cable exit angle and included grommets, installation is convenient. Constructed of ABS material, its design prioritizes longevity and functionality. This RoHS-compliant backshell, part of the D-Sub Connector Accessories category, is essential for secure and efficient connectivity.

