| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2199250-2 |
| Contact Material: | Copper Alloy |
| Contact Length: | .136 in, 3.45 mm |
| Contact Width: | .059 in, 1.5 mm |
| Package Quantity: | 5000 |
| Contact Amperage: | 2 A |
| Number of Positions: | 1 |
| GPL: | K85 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | F211 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Height: | .114 in, 2.9 mm |
| Scalable: | Yes |
| Spring Finger Type: | C-Clip |
| Side Protected: | Yes |
| Contact Working Range High: | .079 in, 2 mm |
| Contact Working Range Low: | .106 in, 2.7 mm |
| Part Aliases: | 3-2199250-2 |
| SKU: | AMP3-2199250-2 |
3-2199250-2
Specifications
Detailed Description
Enhance your board-to-board connections with our Type C 2.9H Spring Finger, designed for high-performance signal transmission. Crafted with precision in mind, each contact features a copper alloy construction with gold plating for optimal conductivity. Its compact .136-inch length and .059-inch width ensure a secure fit, while the C-Clip design and side protection guarantee durability in any application. With a 2-amp contact amperage and operating temperature range of -40 to 85°C, this component is perfect for demanding environments. Packaged in a convenient tape and reel format, these spring fingers are available in a package quantity of 5000, making them ideal for large-scale projects. RoHS compliant and ECCN EAR99 certified, you can trust in the quality and reliability of our product for your connectivity needs.

