| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2199250-3 |
| Contact Material: | Copper Alloy |
| Contact Length: | .136 in, 3.45 mm |
| Contact Width: | .059 in, 1.5 mm |
| Package Quantity: | 4500 |
| Contact Amperage: | 2 A |
| Number of Positions: | 1 |
| GPL: | K85 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | F211 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Height: | .126 in, 3.2 mm |
| Scalable: | Yes |
| Spring Finger Type: | C-Clip |
| Side Protected: | Yes |
| Contact Working Range High: | .091 in, 2.3 mm |
| Contact Working Range Low: | .118 in, 3 mm |
| Part Aliases: | 3-2199250-3 |
| SKU: | AMP3-2199250-3 |
3-2199250-3
Specifications
Detailed Description
Shield Finger, Loose Piece, Type C, 3.2h – A crucial component for signal applications, this Copper Alloy shield finger ensures reliable connectivity with its precise .136-inch contact length and .059-inch contact width. With a contact amperage of 2A, it offers high performance in demanding environments. Operating within a wide temperature range from -40 to 85°C, it guarantees durability. Gold-plated for optimal conductivity and nickel underplating for enhanced longevity, this shield finger is suitable for board-to-board connections. Packaged in a convenient tape & reel format, it is ideal for bulk installations. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export control. The side-protected C-Clip design and scalable height of .126 inches make it versatile for various applications. Whether in telecommunications, aerospace, or industrial machinery, this shield finger is a dependable choice for maintaining signal integrity.

