| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2199250-5 |
| Contact Material: | Copper Alloy |
| Contact Length: | .136 in, 3.45 mm |
| Contact Width: | .059 in, 1.5 mm |
| Package Quantity: | 3000 |
| Contact Amperage: | 2 A |
| Number of Positions: | 1 |
| GPL: | K85 |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | F211 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Height: | .15 in, 3.8 mm |
| Scalable: | Yes |
| Spring Finger Type: | C-Clip |
| Side Protected: | Yes |
| Contact Working Range High: | .114 in, 2.9 mm |
| Contact Working Range Low: | .142 in, 3.6 mm |
| Part Aliases: | 3-2199250-5 |
| SKU: | AMP3-2199250-5 |
3-2199250-5
Specifications
Detailed Description
Enhance your signal connections with this high-quality C-Clip Spring Finger. Designed for reliable performance, it features a durable Copper Alloy contact material with Gold plating for optimal conductivity. The compact design, with a contact length of 3.45 mm and width of 1.5 mm, is ideal for space-saving applications. With a contact amperage of 2 A and operating temperature range of -40 to 85°C (-40 to 185°F), it ensures stable operation even in demanding environments. Suitable for Board to Board connections, this component is RoHS compliant, making it a sustainable choice for your projects. Whether for industrial or commercial use, this Spring Finger guarantees efficient and secure signal transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2024 | P-23-025431 - Assembly Line Transfer. We plan to outsource TE existing assembly lines (i.e. transfer existing assembly lines to TE's suppliers). Target transfer schedule to be finished by the end of January 2024. | Download | |||

