| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2204801-8 |
| Series: | ELCON Micro |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Pitch: | .118 in, 3 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Row Spacing: | .118 in, 3 mm |
| Package Quantity: | 180 |
| Contact Amperage: | 12.5 A |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | H87 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K844 |
| Number of Power Positions: | 8 |
| Connector System: | Wire to Board |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-2204801-8 |
| SKU: | AMP3-2204801-8 |
3-2204801-8
Specifications
Detailed Description
Introducing the ELCON Micro Vertical DIP Header, a versatile board mount connector designed for power applications. With a pitch of 3mm and two rows of pins, this connector offers reliable connectivity in a compact design. Its LCP housing in sleek black color is not only durable but also meets UL 94V-0 flammability standards. Rated for 600V AC/DC and 12.5A, it ensures safe power transmission. Operating in a wide temperature range from -40 to 105°C (-40 to 221°F), it is suitable for various environments. With 8 positions and wave solder capability, it facilitates efficient PCB assembly. RoHS compliant and lead-free solder compatible, it aligns with modern environmental standards. The ELCON Micro Header is your trusted solution for power connections in electronic devices.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 172211-4 | EIS CAP HSG FREE HANG 4P NATUTURAL | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2020 | P-19-018357 - Manufacturing location change - TE Connectivity (TE) is moving the manufacturing location of the products listed below from TE Shanghai to TE Zhuhai. | Download | |||


