3-2213764-4

Heilind Number:AMP3-2213764-4
Manufacturer:TE Connectivity
Manufacturer Number:3-2213764-4
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 0.4VA FIX RING LED GREEN 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2213764-4
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP3-2213764-4

Detailed Description

Enhance your control panel with the AV19 SPL 0.4VA push button switch, featuring a fixed ring LED in a striking green color. Designed for seamless integration, this switch offers a vertical mount configuration with gold contact plating for reliable performance. With a single pole, double throw contact configuration and round actuator, it provides easy operation for on/off functionality. Rated for 250VAC, it ensures safe and efficient power management. RoHS compliant, it meets environmental standards for a more sustainable solution in any application. Elevate your user experience with this high-quality push button switch.