3-2213766-4

Heilind Number:AMP3-2213766-4
Manufacturer:TE Connectivity
Manufacturer Number:3-2213766-4
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 0.4VA POWER LED GREEN 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2213766-4
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP3-2213766-4

Detailed Description

Enhance your control panel with the AV19 SPL 0.4VA Power LED Push Button Switch in vibrant green. Designed for vertical mounting with a round actuator, it offers a sleek and functional addition to your setup. With SPDT contact configuration and gold plating, this switch ensures reliable performance. Perfect for applications requiring illumination, it operates at 12V with a 0.4A rating. The On-Off switch operation and 250VAC rated voltage make it versatile for various uses. Plus, rest assured of its compliance with RoHS regulations, guaranteeing both quality and environmental responsibility. Elevate your electronic systems with this high-quality push button switch.