3-2213766-7

Heilind Number:AMP3-2213766-7
Manufacturer:TE Connectivity
Manufacturer Number:3-2213766-7
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 5A POWER LED BLUE 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2213766-7
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP3-2213766-7

Detailed Description

Illuminate your space with a vibrant blue glow using this AV19 SPL 5A Power LED. Designed for easy panel mounting, this push-button switch features a vertical mount angle and a round actuator for comfortable use. With a contact configuration of SPDT and a silver contact plating, it ensures reliable performance. Operating at a rated voltage of 250 VAC and RoHS compliant, it guarantees safety and efficiency. Perfect for applications requiring on-off control with added illumination. Elevate your electronic projects with this high-quality switch.