3-2213767-6

Heilind Number:AMP3-2213767-6
Manufacturer:TE Connectivity
Manufacturer Number:3-2213767-6
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV19 SPL 0.4VA MOVE RING LED GREEN 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2213767-6
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP3-2213767-6

Detailed Description

Enhance your control panel with the AV19 SPL 0.4VA Push Button Switch featuring a vibrant green LED ring for clear visibility. Designed for vertical mounting, this switch offers a single pole, double throw configuration with a round actuator for smooth operation. With a rated voltage of 250VAC and gold-plated contacts, it ensures reliable performance. The RoHS compliance further guarantees its environmental friendliness. Perfect for various applications, this switch combines functionality with a sleek design. Elevate your user experience with the AV19 SPL 0.4VA Push Button Switch.