3-2213772-0

Heilind Number:AMP3-2213772-0
Manufacturer:TE Connectivity
Manufacturer Number:3-2213772-0
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 SPL 0.4VA MOVE RING LED YELLOW 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2213772-0
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP3-2213772-0

Detailed Description

Enhance your control panel with the AV22 SPL 0.4VA Push Button Switch, featuring a vibrant yellow LED ring for easy visibility. With a vertical mount angle and SPDT contact configuration, this switch offers reliable performance in various applications. The round actuator ensures comfortable operation, while the On-Off switch operation simplifies usage. Rated for 250VAC and with gold contact plating, it guarantees durability and longevity. Compliant with RoHS standards, it is also environmentally friendly. Upgrade your setup with this sleek and functional push button switch.