3-2213772-1

Heilind Number:AMP3-2213772-1
Manufacturer:TE Connectivity
Manufacturer Number:3-2213772-1
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 SPL 5A MOVE RING LED YELLOW 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2213772-1
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP3-2213772-1

Detailed Description

Enhance visibility and functionality with our AV22 SPL 5A MOVE RING LED push button switch in vibrant yellow. Designed for easy panel mounting, this switch features a durable silver contact plating and a reliable SPDT contact configuration for versatile operation. With a 24V rated voltage and 5A amperage, it delivers optimal performance in various applications. The round actuator and vertical mount angle offer comfortable usage, while the illuminated ring ensures clear indication of the switch status. RoHS compliant and rated for 250VAC, it guarantees high quality and safety standards, making it a top choice for industrial and commercial settings. Elevate your control system with this high-performance push button switch.