3-2213772-3

Heilind Number:AMP3-2213772-3
Manufacturer:TE Connectivity
Manufacturer Number:3-2213772-3
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 SPL 5A MOVE RING LED GREEN 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2213772-3
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP3-2213772-3

Detailed Description

Enhance your control panel with the striking AV22 SPL 5A MOVE RING LED push button switch in vibrant green. Featuring a durable silver contact plating and SPDT configuration, this switch ensures reliable performance in various applications. The round actuator and vertical mount angle offer easy operation, while the on-off switch operation and 250 VAC rated voltage provide efficient functionality. With RoHS compliance for environmental peace of mind, this switch is a sleek and practical choice for any project requiring illuminated push button control. Elevate your setup with this high-quality component.