3-2213772-5

Heilind Number:AMP3-2213772-5
Manufacturer:TE Connectivity
Manufacturer Number:3-2213772-5
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 SPL 5A MOVE RING LED GREEN 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2213772-5
Amperage:5 A
Mount Type:Panel
Contact Plating:Silver
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP3-2213772-5

Detailed Description

Enhance your control panel with the AV22 SPL 5A MOVE RING LED GREEN 24V push button switch, featuring a sleek round actuator for seamless operation. Its vertical mount type and silver contact plating ensure reliable performance, while the SPDT contact configuration offers versatile functionality. Illuminate your workspace with the vibrant green LED indicator, perfect for clear visibility in any setting. Designed for On-Off switch operation, this switch is rated for 250VAC and is RoHS compliant, guaranteeing both safety and environmental responsibility. Elevate your switching experience with this high-quality panel mount switch.