3-2213772-6

Heilind Number:AMP3-2213772-6
Manufacturer:TE Connectivity
Manufacturer Number:3-2213772-6
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 SPL 0.4VA MOVE RING LED GREEN 24V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2213772-6
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP3-2213772-6

Detailed Description

Enhance your control panel with the AV22 SPL Push Button Switch, featuring a sleek round actuator and vibrant green LED illumination for easy visibility. Designed for vertical mounting, this switch offers a reliable SPDT configuration with gold-plated contacts, ensuring lasting performance. Rated for 0.4A at 250VAC, it provides efficient power control with a simple On-Off operation. With RoHS compliance, you can trust in its environmental responsibility. Elevate your switch system with the AV22 SPL and experience seamless functionality with a touch of style.