3-2213772-8

Heilind Number:AMP3-2213772-8
Manufacturer:TE Connectivity
Manufacturer Number:3-2213772-8
Datasheet:Agency Approval Document (UL Report)
ECAD Model:
3D Model

Description:

AV22 SPL 0.4VA MOVE RING LED BLUE 12V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2213772-8
Amperage:.4 A
Mount Type:Panel
Contact Plating:Gold
Mount Angle:Vertical
Illumination:Yes
Contact Configuration:SPDT
Actuator Type:Round
Switch Operation:On - Off
Rated Voltage:250 VAC
SKU:AMP3-2213772-8

Detailed Description

Enhance your control panel with the AV22 SPL Push Button Switch, featuring a striking blue LED ring for illuminated operation. With a low amperage rating of 0.4A and a vertical mount type, this switch offers both efficiency and convenience. The SPDT contact configuration, gold plating, and ROHS compliance ensure reliable performance and environmental responsibility. Its round actuator and smooth On-Off operation make it easy to use, while the rated voltage of 250VAC guarantees compatibility with a wide range of applications. Elevate your user experience with this sleek and functional switch.