3-2213818-0

Heilind Number:AMP3-2213818-0
Manufacturer:TE Connectivity
Manufacturer Number:3-2213818-0
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 160GF HI RED ORANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2213818-0
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP3-2213818-0

Detailed Description

This rectangular tactile switch with a brown actuator offers a reliable solution for various electronic applications. Designed for through-hole mounting, it features a vertical orientation and SPST pole-and-throw configuration. The switch operates in an Off-(On) manner, making it suitable for controlling power or signal flow. Crafted with brass contact material, it ensures durable performance, while its 50mA amperage rating meets standard requirements. Additionally, it complies with RoHS regulations, making it environmentally friendly. Perfect for use in keyboards, control panels, and other devices, this tactile switch combines functionality with longevity.