3-2213818-1

Heilind Number:AMP3-2213818-1
Manufacturer:TE Connectivity
Manufacturer Number:3-2213818-1
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 160GF HI RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2213818-1
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP3-2213818-1

Detailed Description

Enhance your electronic devices with this Tactile & Keyboard Switch, designed for efficient and reliable performance. Operating at a low amperage of 50 mA, it boasts a sturdy Through Hole mount type with a vertical angle for easy installation. Crafted with durable brass contact material, it ensures longevity and consistent function. The rectangular actuator, in a classic brown color, offers a comfortable and responsive touch. Featuring a SPST pole and throw configuration, it guarantees precise signal control. With RoHS compliance, you can trust in its eco-friendly design. Elevate your products with this high-quality switch, perfect for a wide range of applications.