3-2213818-2

Heilind Number:AMP3-2213818-2
Manufacturer:TE Connectivity
Manufacturer Number:3-2213818-2
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 160GF HI COLD WHITE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2213818-2
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP3-2213818-2

Detailed Description

Enhance your electronic devices with this high-quality tactile switch, featuring a standard amperage of 50 mA for efficient power regulation. Designed for easy installation with a through-hole mount type and vertical angle, it boasts durable brass contact material for reliable performance. The SPST configuration ensures seamless operation, while the rectangular actuator in a stylish brown finish adds a touch of sophistication. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your keyboard or electronic system with this versatile and dependable switch.