3-2213818-3

Heilind Number:AMP3-2213818-3
Manufacturer:TE Connectivity
Manufacturer Number:3-2213818-3
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 260GF LI BLUE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2213818-3
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP3-2213818-3

Detailed Description

Enhance your electronic devices with our high-quality Tactile Keyboard Switch, featuring a 50 mA amperage for efficient performance. Designed for seamless integration, this switch boasts a vertical Through Hole mount type with durable brass contact material, ensuring reliability in every use. The rectangular actuator in a striking brown color offers a sleek finish, while the SPST pole and throw configuration guarantees optimal functionality. With RoHS compliance, you can trust that this switch meets stringent environmental standards. Upgrade your equipment with this Off-(On) operation switch, perfect for a variety of applications. Elevate your technological experience with this premium component.