3-2213818-4

Heilind Number:AMP3-2213818-4
Manufacturer:TE Connectivity
Manufacturer Number:3-2213818-4
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 260GF LI PURE GREEN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2213818-4
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP3-2213818-4

Detailed Description

Enhance your electronic projects with this high-performing tactile switch, designed for seamless operation. Featuring a 50 mA amperage and SPST pole-and-throw configuration, it ensures reliable connectivity. The through-hole mount type and vertical mount angle offer easy installation, while the brass contact material guarantees durability. With a sleek brown rectangular actuator, this switch combines practicality with a touch of style. Its off-(on) switch operation is perfect for various applications. Rest assured, it is RoHS compliant, making it a sustainable choice for your needs. Elevate your design with this tactile switch, a must-have for any electronics enthusiast.