3-2213818-5

Heilind Number:AMP3-2213818-5
Manufacturer:TE Connectivity
Manufacturer Number:3-2213818-5
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 260GF LI YELLOW GREEN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2213818-5
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP3-2213818-5

Detailed Description

Enhance your circuitry with this versatile Tactile & Keyboard Switch, designed for precise control and durability. With an amperage of 50 mA, it delivers reliable performance in a variety of applications. The through-hole mount type, featuring a vertical angle, ensures easy installation onto circuit boards. Crafted with brass contact material, it guarantees stable connectivity, while the brown rectangular actuator adds a touch of visual distinction. Operating on an Off-(On) switch operation, it offers seamless functionality. With SPST pole-and-throw configuration and RoHS compliance, this switch is both efficient and environmentally friendly, making it an essential component for electronic projects.