3-2213818-6

Heilind Number:AMP3-2213818-6
Manufacturer:TE Connectivity
Manufacturer Number:3-2213818-6
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 260GF LI YELLOW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2213818-6
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP3-2213818-6

Detailed Description

Enhance the functionality of your electronic devices with this tactile keyboard switch, offering a reliable amperage of 50mA. Designed for seamless integration, it features a through-hole mount and vertical mount angle, with durable brass contacts ensuring long-lasting performance. The rectangular actuator, colored in a sleek brown hue, guarantees easy and precise operation. With SPST pole and throw configuration, this switch provides efficient Off-(On) functionality. Rest assured, it is fully compliant with RoHS regulations, making it a sustainable choice for your projects. Elevate your user experience with this high-quality tactile switch.