3-2213818-7

Heilind Number:AMP3-2213818-7
Manufacturer:TE Connectivity
Manufacturer Number:3-2213818-7
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 260GF LI SOFT ORANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2213818-7
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP3-2213818-7

Detailed Description

Enhance your electronic devices with this high-quality tactile keyboard switch, designed for optimal performance. With a low amperage of 50mA, it offers efficient power usage. Featuring a through-hole mount type and vertical orientation, it's easy to install for seamless integration. The contact material of durable brass ensures reliability, while the SPST pole-and-throw configuration guarantees precision in operation. The rectangular actuator, in a stylish brown color, provides a tactile feel to keystrokes. With ROHS compliance, you can trust in its environmental responsibility. Upgrade your devices with this versatile and dependable switch.