3-2213818-9

Heilind Number:AMP3-2213818-9
Manufacturer:TE Connectivity
Manufacturer Number:3-2213818-9
ECAD Model:
3D Model

Description:

6X6 ILL TACT THT 260GF LI RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2213818-9
Amperage:50 mA
Mount Type:Through Hole
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP3-2213818-9

Detailed Description

Enhance your electronic devices with this high-quality tactile switch, featuring a durable brass contact material and a vertical through-hole mount type. With a low amperage rating of 50mA, it offers reliable performance for various applications. The rectangular actuator in a classic brown color provides easy operation, while the SPST configuration ensures efficient power control. Designed for off-(on) switch operation, this component is RoHS compliant, making it a sustainable choice for your projects. Upgrade your keyboard or other electronic systems with this essential component.