| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2213819-0 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Brass |
| Mount Angle: | Vertical |
| Actuator Type: | Rectangular |
| Switch Operation: | Off - (On) |
| Actuator Color: | Brown |
| Pole and Throw Configuration: | SPST |
| SKU: | AMP3-2213819-0 |
3-2213819-0
Specifications
Detailed Description
Enhance your electronic devices with this durable and efficient surface mount tactile switch. Featuring a contact material of brass and a mount angle that is vertical, this switch guarantees reliable performance. The rectangular actuator, in a sleek brown color, offers easy operation, while the SPST pole and throw configuration ensures seamless connectivity. With a low amperage of 50 mA and an Off - (On) switch operation, it's perfect for a variety of applications. Plus, its RoHS compliance demonstrates our commitment to environmental responsibility. Upgrade your electronic setup with this high-quality switch today.

