3-2213819-1

Heilind Number:AMP3-2213819-1
Manufacturer:TE Connectivity
Manufacturer Number:3-2213819-1
ECAD Model:
3D Model

Description:

6X6 ILL TACT SMT 160GF HI RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2213819-1
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP3-2213819-1

Detailed Description

Experience precise control with our Tactile Switch, offering an amperage of 50 mA for efficient performance. Designed for surface mount installation, this switch features a durable brass contact material and a vertical mount angle for seamless integration. The rectangular actuator in a distinctive brown color provides easy operation, with a SPST pole-and-throw configuration ensuring reliability. With RoHS compliance, this switch is not only high-quality but also environmentally friendly. Perfect for a variety of applications, from electronics to industrial machinery. Elevate your control experience with this essential component.