3-2213819-2

Heilind Number:AMP3-2213819-2
Manufacturer:TE Connectivity
Manufacturer Number:3-2213819-2
ECAD Model:
3D Model

Description:

6X6 ILL TACT SMT 160GF HI COLD WHITE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2213819-2
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP3-2213819-2

Detailed Description

Enhance your electronic devices with this high-performance tactile switch, designed for seamless functionality. With an amperage of 50 mA, it ensures efficient power flow, while its surface mount makes installation a breeze. The brass contact material guarantees durability, and the vertical mount angle accommodates various configurations. Featuring a rectangular actuator in a sleek brown hue, it offers a unique touch to any application. The SPST pole-and-throw configuration allows for simple on-off operation, perfect for a wide range of uses. Rest assured, this switch is RoHS compliant, making it a sustainable choice for your projects. Elevate your switching experience with this premium component.