| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2213819-3 |
| Amperage: | 50 mA |
| Mount Type: | Surface Mount |
| Contact Material: | Brass |
| Mount Angle: | Vertical |
| Actuator Type: | Rectangular |
| Switch Operation: | Off - (On) |
| Actuator Color: | Brown |
| Pole and Throw Configuration: | SPST |
| SKU: | AMP3-2213819-3 |
3-2213819-3
| Heilind Number: | AMP3-2213819-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2213819-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic devices with this high-quality surface mount tactile switch, offering a reliable 50 mA amperage. Designed for seamless integration, it features a vertical mount angle and durable brass contact material. The rectangular brown actuator ensures easy operation, with a SPST pole-and-throw configuration providing efficient functionality. With RoHS compliance, it's an environmentally-friendly choice for any project. Elevate your switch game with this Off-(On) tactile option.

