3-2213819-4

Heilind Number:AMP3-2213819-4
Manufacturer:TE Connectivity
Manufacturer Number:3-2213819-4
ECAD Model:
3D Model

Description:

6X6 ILL TACT SMT 260GF LI PURE GREEN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2213819-4
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP3-2213819-4

Detailed Description

Easily control the flow of power with this high-performing tactile switch. Designed for precise operation, it features a low amperage of 50mA, making it ideal for various electronic applications. The surface mount design and vertical mount angle ensure seamless integration, while the durable brass contact material guarantees long-lasting performance. With a convenient SPST pole and throw configuration and an off-(on) switch operation, this switch offers reliable functionality. The rectangular brown actuator, along with RoHS compliance, adds to its versatility. Upgrade your electronic devices with this essential component.