3-2213819-8

Heilind Number:AMP3-2213819-8
Manufacturer:TE Connectivity
Manufacturer Number:3-2213819-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6X6 ILL TACT SMT 260GF LI RED ORANGE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-2213819-8
Amperage:50 mA
Mount Type:Surface Mount
Contact Material:Brass
Mount Angle:Vertical
Actuator Type:Rectangular
Switch Operation:Off - (On)
Actuator Color:Brown
Pole and Throw Configuration:SPST
SKU:AMP3-2213819-8

Detailed Description

Enhance your electronic devices with this high-performance surface mount tactile switch, featuring a 50 mA amperage for reliable functionality. Crafted with durable brass contact material, it ensures longevity and efficiency. The vertical mount angle and rectangular actuator design offer seamless integration, while the SPST pole and throw configuration provide versatile usage options. With an easy-to-use Off-(On) switch operation, this tactile switch in a sleek brown color adds both style and functionality to your projects. Rest assured, it complies with RoHS standards for environmentally conscious manufacturing. Upgrade your switch system with this essential component.