| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2232045-3 |
| Series: | RAST 5D |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Pitch: | .197 in, 5 mm |
| Contact Type: | Tab |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | JJ4 |
| Packaging: | Box & Carton |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K335 |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Mating Tab Thickness: | .031 in, .8 mm |
| Mating Tab Width: | .248 in, 6.3 mm |
| Part Aliases: | 3-2232045-3 |
| SKU: | AMP3-2232045-3 |
3-2232045-3
| Heilind Number: | AMP3-2232045-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2232045-3 |
| Datasheet: | VDE Agency Approval Document |
| ECAD Model: |
Specifications
Detailed Description
The RAST 5D series offers a reliable solution for power circuit applications, featuring a 5mm pitch and 3 positions with tab contact type. Constructed with durable nylon housing in a natural color, this connector ensures secure vertical mounting on a printed circuit board. With tin plating on contact mating areas and PCB terminals, it guarantees efficient power transmission. Designed for wire-to-board assembly, it accommodates tabs with a thickness of .031 inches and a width of .248 inches. The connector is not sealable and is not reviewed for lead-free solder processes, making it ideal for appliances. Meeting RoHS compliance, it is suitable for various industrial applications.

