| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-2232501-1 |
| Series: | Grace Inertia 2.5 |
| Housing Material: | PA 66 GF20 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Tab |
| Keying: | A |
| Package Quantity: | 1200 |
| Contact Amperage: | 3 A |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Operating Temperature Range: | 10 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2 µm, 78.74 µin |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 - .079 in, 1.6 - 2 mm |
| Connector Height: | 11.3 mm |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L956 |
| Contact Layout: | Inline |
| Connector Length: | 10 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.25 µm, 49.21 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .118 in, 3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 2 µm, 78.74 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Glow Wire |
| Mating Tab Width: | .02 in, .5 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-2232501-1 |
| SKU: | AMP3-2232501-1 |
3-2232501-1
| Heilind Number: | AMP3-2232501-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 3-2232501-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the NEW GI CONN2.5 HDR ASMBLY 3P NC D1.25, part of the Grace Inertia 2.5 series. This high-performance connector features a housing made of PA 66 GF20, ensuring durability and reliability. With a contact layout of Inline, it is designed for efficient wire to board connections in a variety of applications. The termination method of Through Hole - Solder guarantees secure attachment to the PCB, while the contact material of Brass and contact plating of Tin provide excellent conductivity. Rated for 50 V AC and 50 V DC, with a contact amperage of 3 A, this connector is suitable for signal transmission. Its UL 94V-0 material flammability standard ensures safety. The connector's compact design, with a connector height of 11.3 mm and connector length of 10 mm, allows for space-saving installation. Operating temperature range of -30 to 105 °C makes it suitable for diverse environments. Perfect for appliances and other electronic devices, this connector is an essential component for your PCB assembly needs.

